-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4404.0007 by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2322-ND
|
DigiKey | CIR BRKR THRM 5A 240VAC 48VDC Min Qty: 1 Lead time: 23 Weeks Container: Box |
8283 In Stock |
|
$1.8600 / $3.9300 | Buy Now |
DISTI #
4404.0007
|
Avnet Americas | Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Trip-Free Release, 5 A, 1 Pole, 240 VAC, 48 VDC - Boxed Product (Development Kits) (Alt: 4404.0007) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks, 5 Days Container: Box | 0 |
|
$1.7260 / $1.8303 | Buy Now |
DISTI #
693-T9-611P-5
|
Mouser Electronics | Circuit Breakers 5A 240V AC / 48V DC SNAP-IN MOUNT RoHS: Compliant | 328 |
|
$1.8600 / $3.9300 | Buy Now |
DISTI #
70159910
|
RS | Circuit Breaker Thermal 1P 240VAC/48DC 5A Panel Mnt-Snap Push Reset QC Terminals Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 84 |
|
$3.6100 / $3.9700 | Buy Now |
|
Onlinecomponents.com | CBE T9-611P-5 RoHS: Compliant |
300 In Stock 5900 Factory Stock |
|
$1.7700 / $2.1470 | Buy Now |
DISTI #
65015960
|
Verical | Circuit Breaker Thermal 1Pole 5A 240VAC 48VDC Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$2.3400 / $2.7950 | Buy Now |
DISTI #
87356001
|
Verical | Circuit Breaker Thermal 1Pole 5A 240VAC 48VDC Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 117 |
|
$2.5900 / $2.9540 | Buy Now |
DISTI #
T9-611P-5A
|
TME | Circuit breaker, 240VAC, 48VDC, 5A, SPST, Poles: 1, Ø16mm, 1.5kV Min Qty: 1 | 192 |
|
$1.8800 / $2.2600 | Buy Now |
DISTI #
4404.0007
|
IBS Electronics | CIRCUIT BREAKER THERMAL SNAP-IN FRONT SIDE 240V/48V 5A Min Qty: 100 Package Multiple: 1 | 300 |
|
$2.3010 / $2.7911 | Buy Now |
DISTI #
000000000001185161
|
Sager | Circuit Breakers 5A 240V AC / 48V DC SNAP-IN MOUNT Min Qty: 1 | 350 |
|
$1.7900 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4404.0007
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4404.0007
Schurter Electronic Components
Thermal Circuit Breaker, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 13.6 mm | |
Body Height | 34 mm | |
Body Length or Diameter | 15.4 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
JESD-609 Code | e2 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Shape | QUICK CONNECT |
Schurter recommends a minimum PCB spacing of 2mm between the fuse and other components, and a minimum of 1.5mm between the fuse and the PCB edge. A fuse holder or clip is also recommended to ensure secure mounting and prevent damage.
The 4404.0007 fuse is designed to meet the requirements of IEC 60127-4, which includes vibration and shock testing. However, it's recommended to consult with Schurter's application engineers to ensure the fuse meets the specific requirements of your application.
The 4404.0007 fuse is rated for operation from -40°C to 125°C, but derating may be necessary for temperatures above 85°C. Consult the datasheet or Schurter's application engineers for specific guidance.
The 4404.0007 fuse is designed for standard atmospheric conditions. For high-altitude or high-pressure applications, consult with Schurter's application engineers to determine if the fuse meets the specific requirements of your application.
Schurter recommends a soldering profile with a peak temperature of 260°C and a dwell time of 5 seconds. Consult the datasheet or Schurter's application engineers for specific guidance on soldering and assembly.