-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm,Crimp Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7781
|
Newark | Contact, Socket, 28-22Awg, Crimp, Product Range:Hpi Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Hpi Series Crimp Housings Rohs Compliant: Yes |Amp Te Connectivity 440134-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8743 |
|
$0.0080 | Buy Now |
DISTI #
A116266CT-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
41857 In Stock |
|
$0.0287 / $0.1000 | Buy Now |
DISTI #
01H7781
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 01H7781) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Bulk | 8743 Partner Stock |
|
$0.0430 | Buy Now |
DISTI #
440134-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 440134-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 7 Weeks, 5 Days Container: Reel | 40000 Factory Stock |
|
$0.0183 / $0.0243 | Buy Now |
DISTI #
571-440134-1
|
Mouser Electronics | Headers & Wire Housings 2.5mm Crimp Contact RoHS: Compliant | 200000 |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
571-440134-1-LP
|
Mouser Electronics | Headers & Wire Housings 2.5mm Crimp Contact Loose Piece RoHS: Compliant | 25858 |
|
$0.0890 / $0.1500 | Buy Now |
DISTI #
73773648
|
RS | 2.5mm, Crimp Contact, Wire-to-Board Connector Contacts Min Qty: 40000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0910 / $0.1010 | RFQ |
DISTI #
AMP440134-1
|
Heilind Electronics | 2.5mmCrimp Contact | Americas - 0 in Stock |
|
$0.0235 / $0.0308 | Buy Now |
|
Onlinecomponents.com | 2.5mm,Crimp Contact RoHS: Compliant |
57690 In Stock |
|
$0.0269 / $0.0294 | Buy Now |
DISTI #
55834197
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1618 | Americas - 50000 |
|
$0.0354 / $0.0382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440134-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440134-1
TE Connectivity
2.5mm,Crimp Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.38 mm2 | |
Design Use | SIGNAL | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 440134-1 connector is designed to withstand vibrations and is suitable for use in high-vibration environments, such as in industrial or transportation applications.
Yes, the 440134-1 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
The operating temperature range for the 440134-1 connector is -40°C to 125°C (-40°F to 257°F).
The 440134-1 connector has a sealed design and is suitable for use in humid or wet environments, but it's not designed for underwater use or exposure to harsh chemicals.