-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm,HSG,3pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
440129-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4489
|
Newark | Connector Housing, Rcpt, 3Pos, 1Row, 2Mm, Product Range:Hpi Series, Gender:Socket, No. Of Positions:3Positions, Pitch Spacing:2Mm, For Use With:Hpi Series Contacts, No. Of Contacts:3Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 440129-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2640 |
|
$0.0420 | Buy Now |
DISTI #
A100012-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
27047 In Stock |
|
$0.0726 / $0.1300 | Buy Now |
DISTI #
440129-3
|
Avnet Americas | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 440129-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0403 / $0.0527 | Buy Now |
DISTI #
13H4489
|
Avnet Americas | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 13H4489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
571-440129-3
|
Mouser Electronics | Headers & Wire Housings 3 POS RECPT 2.0mm RoHS: Compliant | 83240 |
|
$0.0450 / $0.1700 | Buy Now |
DISTI #
V36:1790_11669465
|
Arrow Electronics | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural Bag/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2244 | Americas - 17452 |
|
$0.0464 | Buy Now |
DISTI #
V99:2348_11669465
|
Arrow Electronics | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural Bag/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2202 | Americas - 810 |
|
Buy Now | |
DISTI #
70332728
|
RS | HPI Series 2mm Pitch 3 Way 1 Row Female Straight PCB Connector Housing Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0920 / $0.1150 | RFQ |
DISTI #
AMP440129-3
|
Heilind Electronics | 2.0mmHSG3pos | Americas - 0 in Stock |
|
$0.0409 / $0.0603 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 3 Position - 1 Row - 0.079" (2.00mm) Pitch - Crimp Termination - Cable Mount. RoHS: Compliant |
11000 In Stock |
|
$0.0416 / $0.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440129-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440129-3
TE Connectivity
2.0mm,HSG,3pos
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.307 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .7784 N |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 440129-3 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
The operating temperature range for the 440129-3 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 440129-3 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 440129-3 connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.