Part Details for 437-5050-000 by Amphenol Communications Solutions
Results Overview of 437-5050-000 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
437-5050-000 Information
437-5050-000 by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 437-5050-000
437-5050-000 CAD Models
437-5050-000 Part Data Attributes
|
437-5050-000
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
437-5050-000
Amphenol Communications Solutions
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 |
Alternate Parts for 437-5050-000
This table gives cross-reference parts and alternative options found for 437-5050-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 437-5050-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90833-0013 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | 437-5050-000 vs 90833-0013 |
AFC150-PC/2/0 | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | 437-5050-000 vs AFC150-PC/2/0 |
AFC-100-PE/M25 | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | 437-5050-000 vs AFC-100-PE/M25 |
009090025111861 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 2 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | 437-5050-000 vs 009090025111861 |
43255-0058 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | 437-5050-000 vs 43255-0058 |
90833-0011 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | 437-5050-000 vs 90833-0011 |
DFS02F3N | Amphenol Positronic | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | 437-5050-000 vs DFS02F3N |
AFC-100-PE/3M | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | 437-5050-000 vs AFC-100-PE/3M |
UPS-02-07.0-01-L-V-TR | Samtec Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | 437-5050-000 vs UPS-02-07.0-01-L-V-TR |
90833-0053 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | 437-5050-000 vs 90833-0053 |