-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
43650-0415 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1789
|
Newark | Connector, Header, 4Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0415 (Alternate Part Number: 800754366403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2504 |
|
$0.5290 / $0.6730 | Buy Now |
DISTI #
26AC7507
|
Newark | Microfit 3.0 Sr Vert Th Peg Tin 4 Ckt Rohs Compliant: Yes |Molex 43650-0415 (Alternate Part Number: 800754366403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 / $1.3300 | Buy Now |
DISTI #
0436500415
|
Avnet Americas | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal 1 Port - Trays (Alt: 0436500415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 20034 |
|
$0.3888 / $0.3969 | Buy Now |
DISTI #
95C1789
|
Avnet Americas | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal 1 Port - Bulk (Alt: 95C1789) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 2470 Partner Stock |
|
$0.5880 / $0.8910 | Buy Now |
DISTI #
538-43650-0415
|
Mouser Electronics | Headers & Wire Housings VERT SMT PCB HDR 4P sngl polarizing pins RoHS: Compliant | 12222 |
|
$0.5270 / $0.8400 | Buy Now |
DISTI #
70266905
|
RS | Conn, Rect, Header, 4 Cir, PCB, MicroFit 3.0, Vertical, Single, SMT, w/Peg, Tin Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$0.6100 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
124 Partner Stock |
|
$0.3856 / $0.5610 | Buy Now |
DISTI #
88077018
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 2436 | Americas - 2680 |
|
$0.6300 | Buy Now |
DISTI #
81392203
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 360 Package Multiple: 120 Date Code: 1934 | Americas - 2400 |
|
$0.4620 | Buy Now |
DISTI #
87348274
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 260 |
|
$0.7770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0415
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0415
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.616 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 43650-0415 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 43650-0415 is -40°C to 105°C (-40°F to 221°F).
Yes, the 43650-0415 is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 43650-0415 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.