Part Details for 4306R1 by CML Innovative Technologies
Results Overview of 4306R1 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4306R1 Information
4306R1 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for 4306R1
4306R1 CAD Models
4306R1 Part Data Attributes
|
4306R1
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
4306R1
CML Innovative Technologies
Single Color LED, Red, Diffused, 7.3mm, 7.30 X 2.40 MM, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | 7.30 X 2.40 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6835 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 7.3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for 4306R1
This table gives cross-reference parts and alternative options found for 4306R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSL-LX2573ID | ITW Lumex | $0.0525 | Single Color LED, High Intensity Red, Diffused, 5mm, | 4306R1 vs SSL-LX2573ID |
HLMP-0301 | Broadcom Limited | $0.4095 | Single Color LED, High Efficiency Red, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | 4306R1 vs HLMP-0301 |
MV57123 | Quality Technologies Corp | Check for Price | Single Color LED, High Efficiency Red, 5mm, | 4306R1 vs MV57123 |
HLMP-0301 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, High Efficiency Red, Tinted Diffused, 7.4mm, 2.50 X 7.40 MM, PLASTIC PACKAGE-2 | 4306R1 vs HLMP-0301 |
MV57123 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Diffused, 5mm, | 4306R1 vs MV57123 |
MVR5353K | Stanley Electric Co | Check for Price | Single Color LED, Red, Surface Diffused Red, 5mm, ROHS COMPLIANT PACKAGE-2 | 4306R1 vs MVR5353K |
HLMP-0301 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, 7.685mm, | 4306R1 vs HLMP-0301 |
MV57123 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, High Efficiency Red, Diffused, 5mm, | 4306R1 vs MV57123 |
SSL-LX2571ID | ITW Lumex | Check for Price | Single Color LED, Red, Diffused, 5mm, | 4306R1 vs SSL-LX2571ID |
MPR5353K | Stanley Electric Co | Check for Price | Single Color LED, Red, Surface Diffused Red, 5mm, ROHS COMPLIANT PACKAGE-2 | 4306R1 vs MPR5353K |