Part Details for 4305H5 by Industrial Devices Inc
Results Overview of 4305H5 by Industrial Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4305H5 Information
4305H5 by Industrial Devices Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for 4305H5
4305H5 CAD Models
4305H5 Part Data Attributes
|
4305H5
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
4305H5
Industrial Devices Inc
Visible LED, Transparent,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Overall Height | 9.4 mm | |
Peak Wavelength | 562 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 28 deg |