Part Details for 4282-1-0100-22-SP by CnC Tech LLC
Results Overview of 4282-1-0100-22-SP by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4282-1-0100-22-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2626-ND
|
DigiKey | CONN HEADER VERT 22POS DL 94V-0 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
307 In Stock |
|
$0.9374 / $1.8000 | Buy Now |
DISTI #
V99:2348_24806497
|
Arrow Electronics | Conn Wire to Board M 22 POS 4.2mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 1390 |
|
Buy Now | |
|
Onlinecomponents.com | Power Connector - Header Vert 22Pos Dual 94V-2 RoHS: Compliant | 0 |
|
$0.8940 / $1.8720 | Buy Now |