-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 RECEPTACLE 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
42617-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B8983
|
Newark | Terminal Female Disconnect 0.187In Crimp, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awgrohs Compliant: Yes |Amp Te Connectivity 42617-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23892 |
|
$0.0260 | Buy Now |
DISTI #
A27715CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
54172 In Stock |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
92B8983
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.85mm Strip - Bulk (Alt: 92B8983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 23892 Partner Stock |
|
$0.0520 / $0.1040 | Buy Now |
DISTI #
42617-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.85mm Strip - Tape and Reel (Alt: 42617-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Reel | 500000 Factory Stock |
|
$0.0274 / $0.0318 | Buy Now |
DISTI #
571-42617-1
|
Mouser Electronics | Terminals .187 FAST REC 20-16 RoHS: Compliant | 40000 |
|
$0.0360 | Buy Now |
DISTI #
V36:1790_11682456
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass F 14.85mm Reel/Strip RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks Date Code: 2305 | Americas - 660000 |
|
$0.0239 / $0.0322 | Buy Now |
DISTI #
71425708
|
RS | FASTON 187 RECEPTACLE 20-16 AWG BR Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 / $0.0870 | RFQ |
|
Future Electronics | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Non-Insulated Connector RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks Container: Reel | 40000Reel |
|
$0.0306 / $0.0314 | Buy Now |
DISTI #
AMP42617-1
|
Heilind Electronics | .187 FAST REC 20-16 BR | Americas - 0 in Stock |
|
$0.0347 / $0.0393 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-16 AWG BR RoHS: Compliant |
300000 In Stock 500000 Factory Stock |
|
$0.0269 / $0.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42617-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42617-1
TE Connectivity
FASTON 187 RECEPTACLE 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
The recommended torque value is 0.6 Nm (5.3 in-lbs) for the screw terminals on the 42617-1 connector.
Yes, the 42617-1 connector is designed to withstand high-vibration environments and meets the IEC 61373 standard for vibration resistance.
Yes, the connector is rated IP67, which means it is protected against dust and water ingress, making it suitable for outdoor use.
The 42617-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F).
While it's technically possible, it's not recommended to use a different wire gauge than specified in the datasheet, as it may affect the connector's performance and reliability.