-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 18-14AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
42281-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9010
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awgrohs Compliant: Yes |Amp Te Connectivity 42281-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53902 |
|
$0.1270 | Buy Now |
DISTI #
40Y3024
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 42281-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 50114 |
|
$0.1270 | Buy Now |
DISTI #
84AC3813
|
Newark | 42281-2 Rohs Compliant: Yes |Amp Te Connectivity 42281-2 RoHS: Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 11000 |
|
$0.1080 / $0.1090 | Buy Now |
DISTI #
A27927CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52791 In Stock |
|
$0.1154 / $0.2600 | Buy Now |
DISTI #
42281-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Tin Strip (Alt: 42281-2) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 4 Weeks, 2 Days | 1100045842 Factory Stock |
|
$0.1066 / $0.1088 | Buy Now |
DISTI #
33B9010
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Tin Strip - Bulk (Alt: 33B9010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1360 / $0.2860 | Buy Now |
DISTI #
571-422812
|
Mouser Electronics | Terminals .25 FF RCPT 18-14 Reel of 11000 RoHS: Compliant | 11000 |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
571-422812-CT
|
Mouser Electronics | Terminals .25 FF RCPT 18-14 Cut Strip of 100 RoHS: Compliant | 10100 |
|
$0.1990 | Buy Now |
DISTI #
571-422812-MR
|
Mouser Electronics | Terminals .25 FF RCPT 18-14 Reel of 1000 RoHS: Compliant | 9000 |
|
$0.1380 / $0.1420 | Buy Now |
DISTI #
V36:1790_11684810
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass F 19.05mm Tin Reel/Strip RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 5 Weeks Date Code: 2428 | Americas - 66000 |
|
$0.0887 / $0.1169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42281-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42281-2
TE Connectivity
FF 250 REC 18-14AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 42281-2 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial, automotive, and aerospace.
Yes, the 42281-2 connector is sealed to IP67 rating, making it suitable for outdoor use and providing protection against dust and water ingress.
The operating temperature range for the 42281-2 connector is -40°C to 125°C (-40°F to 257°F).
No, the 42281-2 connector is designed for use with wire gauges 18 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.