Part Details for 418P47492MB2 by Cornell Dubilier Electronics Inc
Results Overview of 418P47492MB2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
418P47492MB2 Information
418P47492MB2 by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 418P47492MB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4830
|
Newark | Orange Drop |Cornell Dubilier 418P47492MB2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.0800 | Buy Now |
DISTI #
418P47492MB2-ND
|
DigiKey | CAP FILM 0.47UF 10% 200VDC RAD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9448 | Buy Now |
DISTI #
598-418P47492MB2
|
Mouser Electronics | Film Capacitors 470K pF 200 Volt 10% RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
418P47492MB2
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.9100 | Buy Now |
Part Details for 418P47492MB2
418P47492MB2 CAD Models
418P47492MB2 Part Data Attributes
|
418P47492MB2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
418P47492MB2
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 14 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 40.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 34.1 mm | |
Terminal Shape | WIRE |
Alternate Parts for 418P47492MB2
This table gives cross-reference parts and alternative options found for 418P47492MB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418P47492MB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
418P47492MG1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | 418P47492MB2 vs 418P47492MG1 |
418P47492MD1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | 418P47492MB2 vs 418P47492MD1 |
418P47492MA2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | 418P47492MB2 vs 418P47492MA2 |
418P47492MA3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | 418P47492MB2 vs 418P47492MA3 |
418P47492MA1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | 418P47492MB2 vs 418P47492MA1 |
418P47492MG3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | 418P47492MB2 vs 418P47492MG3 |
418P47492MB1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | 418P47492MB2 vs 418P47492MB1 |
418P47492MD3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | 418P47492MB2 vs 418P47492MD3 |