Part Details for 4160503 by Lapp Group
Results Overview of 4160503 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4160503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7285
|
Newark | Wire, Hook Up, 14 Awg, 2.5 Mm , 600 V, Brown, 328 Ft, 100 M Rohs Compliant: Yes |Lapp 4160503 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$95.3500 / $99.1400 | Buy Now |
DISTI #
MS-SC2.1-2.50-BR
|
TME | Wire, ÖLFLEX® WIRE MS 2.1, stranded, Cu, 2.5mm2, PVC, brown, 100m Min Qty: 1 | 180 |
|
$0.7800 / $1.3300 | Buy Now |
Part Details for 4160503
4160503 CAD Models
4160503 Part Data Attributes
|
4160503
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4160503
Lapp Group
Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OIL RESISTANT, FLAME RESISTANT | |
Application | CABLING | |
Approvals | CE; CSA; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
4160503 Frequently Asked Questions (FAQ)
-
The minimum bending radius of the 4160503 cable is 10 times the outer diameter of the cable, which is approximately 100 mm.
-
Yes, the 4160503 cable is suitable for outdoor use due to its UV-resistant and water-resistant properties, making it ideal for industrial and outdoor applications.
-
The 4160503 cable has a temperature range of -40°C to +80°C, making it suitable for use in high-temperature environments, but it's essential to ensure the application does not exceed the maximum temperature rating.
-
Yes, the 4160503 cable is designed for industrial Ethernet applications and supports protocols such as PROFINET, EtherNet/IP, and Modbus TCP.
-
The 4160503 cable has a high resistance to oil and chemicals, making it suitable for use in industrial environments where exposure to these substances is possible.