Part Details for 415-0082-MM500 by Cinch Connectivity Solutions
Results Overview of 415-0082-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0082-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM2838
|
Newark | Straight Sma Plug To Straight Sma Plug Cable Asse |Johnson Cinch Connectivity 415-0082-MM500 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$50.0500 / $55.2600 | Buy Now |
DISTI #
46AC0346
|
Newark | Rf Coax, Sma Plug-Sma Plug, 500Mm, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0082-MM500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5300 / $62.7400 | Buy Now |
DISTI #
J10386-ND
|
DigiKey | COAX CBL SMA TO SMA 19.6" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
102 In Stock |
|
$48.9344 / $67.7200 | Buy Now |
DISTI #
530-415-0082-MM500
|
Mouser Electronics | RF Cable Assemblies Straight SMA Plug to Straight SMA Plug | 69 |
|
$47.8000 / $47.8600 | Buy Now |
DISTI #
71073402
|
RS | Straight SMA Plug-Straight SMA Plug, 500mm, 19.7in, .141, SMA RF Cable Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 |
|
$61.5600 / $68.4000 | Buy Now |
DISTI #
EFJ415-0082-MM500
|
Interstate Connecting Components | STRAIGHT SMA PLUG TO STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0082-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$42.8300 / $48.7400 | Buy Now |
Part Details for 415-0082-MM500
415-0082-MM500 CAD Models
415-0082-MM500 Part Data Attributes
|
415-0082-MM500
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0082-MM500
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |