Part Details for 415-0059-MM500 by Johnson Components
Results Overview of 415-0059-MM500 by Johnson Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0059-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA Straight Plug to N Straight Plug Cable Assembly, RG58, 500 mm/ 19.7" RoHS: Compliant |
18 In Stock |
|
$16.2200 / $24.0000 | Buy Now |
DISTI #
415-0059-MM500
|
PEI Genesis | SMA Straight Plug to N Straigh Min Qty: 1 | 79 |
|
$17.2200 / $18.8300 | Buy Now |
|
Master Electronics | SMA Straight Plug to N Straight Plug Cable Assembly, RG58, 500 mm/ 19.7" RoHS: Compliant |
18 In Stock |
|
$16.2200 / $24.0000 | Buy Now |