Part Details for 415-0038-MM500 by Johnson Components
Results Overview of 415-0038-MM500 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55510-038TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 38 Positions, 2mm (0.079inch), Vertical. | |
20021323-00038T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 38 positions, 1.27mm (0.500in) pitch. | |
20021323-00038T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 38 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 415-0038-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug Cable Assembly, RG58, 750 mm/ 29.53" RoHS: Compliant | 0 |
|
$14.6400 / $21.8400 | Buy Now |