Part Details for 415-0038-MM500 by Cinch Connectivity Solutions
Results Overview of 415-0038-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55510-038TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 38 Positions, 2mm (0.079inch), Vertical. | |
20021323-00038T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 38 positions, 1.27mm (0.500in) pitch. | |
20021323-00038T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 38 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 415-0038-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0290
|
Newark | Rf Coax, Sma Plug-Sma Plug, 500Mm, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0038-MM500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3100 | Buy Now |
DISTI #
J10329-ND
|
DigiKey | COAX CBL SMA TO SMA 19.6" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
25 In Stock |
|
$15.9942 / $24.8000 | Buy Now |
DISTI #
530-415-0038-MM500
|
Mouser Electronics | RF Cable Assemblies Straight SMA Plug to Straight SMA Plug | 79 |
|
$17.5200 / $24.4800 | Buy Now |
DISTI #
71073345
|
RS | SMA Straight Plug-SMA Straight Plug, 500mm, 19.7in, RG58, SMA RF Cable Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$65.0400 / $72.2700 | Buy Now |
DISTI #
EFJ415-0038-MM500
|
Interstate Connecting Components | RF CAB ASY,STR SMA-STR SMA PLG-PLG,RG58,500MM LGTH | 0 |
|
$18.5156 / $19.7969 | Buy Now |
DISTI #
415-0038-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$14.2700 / $16.2400 | Buy Now |
Part Details for 415-0038-MM500
415-0038-MM500 CAD Models
415-0038-MM500 Part Data Attributes
|
415-0038-MM500
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0038-MM500
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |