Part Details for 415-0038-MM500 by Bel Fuse
Results Overview of 415-0038-MM500 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0038-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415-0038-MM500
|
Avnet Americas | Cable Assembly RF Coaxial RG-58 0.5m SMA Straight Plug to SMA Straight Plug - Bag (Alt: 415-0038-MM500) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$13.6992 / $15.9152 | Buy Now |
Part Details for 415-0038-MM500
415-0038-MM500 CAD Models
415-0038-MM500 Part Data Attributes
|
415-0038-MM500
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
415-0038-MM500
Bel Fuse
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |