Part Details for 415-0037-MM500 by Cinch Connectivity Solutions
Results Overview of 415-0037-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | 100371 - Triple 4 input MUX | |
10037908-104LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread. | |
10037912-104LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Module Receptacle. |
Price & Stock for 415-0037-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0285
|
Newark | Rf Coax, Sma Plug-Bnc Plug, 500Mm, Connector Type A:Sma Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0037-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$22.6500 / $27.8200 | Buy Now |
DISTI #
J10324-ND
|
DigiKey | COAX CBL BNC TO SMA 19.6" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
152 In Stock |
|
$15.5782 / $24.1500 | Buy Now |
DISTI #
530-415-0037-MM500
|
Mouser Electronics | RF Cable Assemblies Straight SMA Plug to Straight BNC Plug | 20 |
|
$15.5700 / $23.9600 | Buy Now |
DISTI #
71073340
|
RS | SMA Straight Plug-BNC Straight Plug, 500mm, 19.7in, RG58, SMA RF Cable Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$63.2100 / $70.2400 | Buy Now |
DISTI #
51611626
|
Verical | Cable Assembly Coaxial 0.75m SMA to BNC M-M Min Qty: 3 Package Multiple: 1 Date Code: 1915 | Americas - 20 |
|
$21.5059 / $23.9176 | Buy Now |
DISTI #
EFJ415-0037-MM500
|
Interstate Connecting Components | RF CAB ASY,STR SMA-STR BNC PLG-PLG,RG58,500MM LGTH | 0 |
|
$17.4063 / $19.5397 | Buy Now |
DISTI #
415-0037-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$13.7200 / $15.7800 | Buy Now |
Part Details for 415-0037-MM500
415-0037-MM500 CAD Models
415-0037-MM500 Part Data Attributes
|
415-0037-MM500
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0037-MM500
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |