Part Details for 415-0030-MM500 by Cinch Connectivity Solutions
Results Overview of 415-0030-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 415-0030-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10294-ND
|
DigiKey | COAX CBL SMA TO SMA 19.6" Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2875 / $28.2800 | Buy Now |
DISTI #
530-415-0030-MM500
|
Mouser Electronics | RF Cable Assemblies R Ang SMA Plug to Straight SMA Plug | 70 |
|
$19.1500 / $28.6900 | Buy Now |
Part Details for 415-0030-MM500
415-0030-MM500 CAD Models
415-0030-MM500 Part Data Attributes
|
415-0030-MM500
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0030-MM500
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |