Part Details for 415-0029-MM500 by Cinch Connectivity Solutions
Results Overview of 415-0029-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0029-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0247
|
Newark | Rf Coax, Sma Plug-Sma Plug, 500Mm, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0029-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1900 / $16.0700 | Buy Now |
DISTI #
J10286-ND
|
DigiKey | COAX CBL SMA TO SMA 19.6" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
178 In Stock |
|
$9.8089 / $15.9700 | Buy Now |
DISTI #
530-415-0029-MM500
|
Mouser Electronics | RF Cable Assemblies Straight SMA Plug to Straight SMA Plug | 178 |
|
$10.2900 / $16.3000 | Buy Now |
DISTI #
71073302
|
RS | SMA Straight Plug-SMA Plug, RG316, 500mm, 19.7in, SMA RF Cable Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 79 |
|
$22.1400 / $25.1600 | Buy Now |
DISTI #
75729526
|
Verical | SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 Cable Min Qty: 5 Package Multiple: 5 Date Code: 2348 | Americas - 100 |
|
$12.2850 / $16.8090 | Buy Now |
DISTI #
82433302
|
Verical | SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 Cable Min Qty: 2 Package Multiple: 1 | Americas - 79 |
|
$12.1515 / $13.2154 | Buy Now |
DISTI #
EFJ415-0029-MM500
|
Interstate Connecting Components | RF CAB ASY,STR SMA-STR SMA PLG-PLG,RG316, 500MM LGTH | 0 |
|
$10.6406 / $12.6291 | Buy Now |
DISTI #
415-0029-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$8.3700 / $10.0400 | Buy Now |
Part Details for 415-0029-MM500
415-0029-MM500 CAD Models
415-0029-MM500 Part Data Attributes
|
415-0029-MM500
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0029-MM500
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |