Part Details for 41.52.9.024.0010 (164151) by FINDER SpA
Results Overview of 41.52.9.024.0010 (164151) by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
41.52.9.024.0010 (164151) Information
41.52.9.024.0010 (164151) by FINDER SpA is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-100 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 100ft | |
CO-174SMAX200-010 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-010 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-213UHFMX20-010 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-010 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10 ft |
Price & Stock for 41.52.9.024.0010 (164151)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70747594
|
RS | DPDT PCB Mount Relay, Through-Hole, 24VDC, 41 Series Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 102 |
|
$4.9700 / $5.4600 | Buy Now |