Part Details for 40HFL100S05 by Vishay Intertechnologies
Results Overview of 40HFL100S05 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40HFL100S05 Information
40HFL100S05 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 40HFL100S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for 40HFL100S05
40HFL100S05 CAD Models
40HFL100S05 Part Data Attributes
|
40HFL100S05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
40HFL100S05
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-5 | |
Package Description | ROHS COMPLIANT, DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
40HFL100S05 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 40HFL100S05 is a rectangular pad with dimensions of 12.7 mm x 6.35 mm, with a thermal pad in the center. The pad should have a solder mask defined (SMD) and a non-solder mask defined (NSMD) area around the thermal pad.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 180°C to 190°C. Apply a small amount of solder paste to the PCB pads, and use a reflow oven or a hot air gun to solder the component. Avoid using excessive solder or flux, as it can cause shorts or damage to the component.
-
The maximum operating temperature range for the 40HFL100S05 is -55°C to 150°C. However, the component's performance and reliability may degrade if operated at temperatures above 125°C for extended periods.
-
Yes, the 40HFL100S05 is designed to withstand high-vibration environments. However, it's essential to ensure that the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method to prevent damage or detachment during vibration.
-
The 40HFL100S05 has an internal ESD protection diode, but it's still recommended to handle the component with ESD precautions, such as using an ESD wrist strap, mat, or workstation. Avoid touching the component's pins or body, and use ESD-safe packaging and storage materials.