Part Details for 409DMQ135 by SMC Diode Solutions
Results Overview of 409DMQ135 by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
409DMQ135 Information
409DMQ135 by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 409DMQ135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
409DMQ135SMC-ND
|
DigiKey | DIODE MOD SCHOTT 135V 200A PRM4 Min Qty: 18 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0822 | Buy Now |
DISTI #
409DMQ135-SMC
|
TME | Module: diode, double series, 135V, If: 200Ax2, PRM4-ISO, screw Min Qty: 1 | 0 |
|
$69.5000 / $87.5000 | RFQ |
DISTI #
409DMQ135
|
IBS Electronics | 409DMQ135 by SMC Diode Solutions is a 135 V, 400 A chassis mount Schottky rectifier in an isolated PRM4 package, ideal for high-efficiency power applications. Min Qty: 198 Package Multiple: 1 | 0 |
|
$51.2850 / $52.5850 | Buy Now |
Part Details for 409DMQ135
409DMQ135 CAD Models
409DMQ135 Part Data Attributes
|
409DMQ135
SMC Diode Solutions
Buy Now
|
Compare Parts:
409DMQ135
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |