-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPADE TERMINAL 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40808 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4009
|
Newark | Spade Terminal 18-14 Awg Tpbr |Amp Te Connectivity 40808 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 80000 |
|
$0.1470 | Buy Now |
DISTI #
13H4164
|
Newark | Spade Is 18-14 10 .030Tpbr Rohs Compliant: Yes |Amp Te Connectivity 40808 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 | Buy Now |
DISTI #
A100597CT-ND
|
DigiKey | CONN SPADE TERM 14-18AWG #10 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24367 In Stock |
|
$0.1119 / $0.2700 | Buy Now |
DISTI #
40808
|
Avnet Americas | Spade Tongue Terminal 14-18AWG 19.1mm 8.71mm Tin Strip - Tape and Reel (Alt: 40808) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Reel | 230000 Factory Stock |
|
$0.0792 / $0.1080 | Buy Now |
DISTI #
571-40808
|
Mouser Electronics | Terminals SPADE 14-18 AWG #10 RoHS: Compliant | 30000 |
|
$0.1110 | Buy Now |
DISTI #
V36:1790_11815877
|
Arrow Electronics | Spade Tongue Terminal 14-18AWG Brass 19.1mm Tin Reel/Strip RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2247 | Americas - 30000 |
|
$0.0825 / $0.1092 | Buy Now |
DISTI #
V72:2272_11815877
|
Arrow Electronics | Spade Tongue Terminal 14-18AWG Brass 19.1mm Tin Reel/Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2201 Container: Cut Strips | Americas - 12940 |
|
$0.1020 / $0.1188 | Buy Now |
DISTI #
AMP40808
|
Heilind Electronics | SPADE IS 18-14 10 .030TPBR | Americas - 0 in Stock |
|
$0.1059 / $0.1336 | Buy Now |
|
Onlinecomponents.com | SPADE TERMINAL 18-14 AWG TPBR RoHS: Compliant |
80000 Partner Stock 230000 Factory Stock |
|
$0.1081 / $0.1496 | Buy Now |
DISTI #
73591345
|
Verical | Spade Tongue Terminal 14-18AWG Brass 19.1mm Tin Reel/Strip RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Americas - 240000 |
|
$0.0796 / $0.1126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40808
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40808
TE Connectivity
SPADE TERMINAL 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
The recommended torque value for the screw terminals is 0.5-1.0 Nm (4.4-8.8 in-lbs). However, it's always best to consult the specific application requirements and TE Connectivity's guidelines for the specific connector variant.
Yes, the 40808 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 40808 connector is designed for indoor use, but some variants may be suitable for outdoor use with proper sealing and protection. It's crucial to consult TE Connectivity's documentation and ensure the specific connector variant meets the environmental requirements of the application.
While the 40808 connector is designed for AWG 20-24 wires, it may be possible to use it with other wire sizes. However, this may affect the connector's performance and reliability. It's recommended to consult TE Connectivity's documentation and perform thorough testing before using the connector with non-recommended wire sizes.
The maximum operating temperature range for the 40808 connector is typically -40°C to 105°C (-40°F to 221°F). However, this may vary depending on the specific connector variant and application. It's essential to consult TE Connectivity's documentation for the specific connector's temperature rating.