Part Details for 407150015030 by Wurth Elektronik
Results Overview of 407150015030 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
407150015030 Information
407150015030 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 407150015030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9759
|
Newark | Thermally Cond Material, Graphite, 3Mm Rohs Compliant: Yes |Wurth Elektronik 407150015030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.1800 | Buy Now |
DISTI #
732-407150015030-ND
|
DigiKey | THERM PAD 15MMX15MM W/ADH BLACK Min Qty: 1 Lead time: 9 Weeks Container: Bag |
339 In Stock |
|
$1.4836 / $2.1900 | Buy Now |
DISTI #
710-407150015030
|
Mouser Electronics | Thermal Interface Products WE-TGFG Graphite Foam Gasket RoHS: Compliant | 929 |
|
$1.5100 / $2.4300 | Buy Now |
DISTI #
74022924
|
RS | Gasket, foam, 15mm L x 15mm W x 3mm H, 400 W/( m x K), WE-TGFG Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9780 | RFQ |
Part Details for 407150015030
407150015030 CAD Models
407150015030 Part Data Attributes
|
407150015030
Wurth Elektronik
Buy Now
|
Compare Parts:
407150015030
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |