Part Details for 407-BBZT-C by ATGBICS
Results Overview of 407-BBZT-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
407-BBZT-C Information
407-BBZT-C by ATGBICS is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 407-BBZT-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-407-BBZT-C-ND
|
DigiKey | Compatible SFP28 25G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4198 In Stock |
|
$51.9000 / $61.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP28 25GBase-SR (850nm MMF 100m LC DOM) | 34 |
|
RFQ |