Part Details for 402-09FCTG1TA by AMCO Tec International Inc
Results Overview of 402-09FCTG1TA by AMCO Tec International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
402-09FCTG1TA Information
402-09FCTG1TA by AMCO Tec International Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 402-09FCTG1TA
402-09FCTG1TA CAD Models
402-09FCTG1TA Part Data Attributes
|
402-09FCTG1TA
AMCO Tec International Inc
Buy Now
Datasheet
|
Compare Parts:
402-09FCTG1TA
AMCO Tec International Inc
D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMCO TEC INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | TURQUOISE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | RIVET & JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 402-09FCTG1TA
This table gives cross-reference parts and alternative options found for 402-09FCTG1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402-09FCTG1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
402-09FCZG1TA | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 402-09FCTG1TA vs 402-09FCZG1TA |
DE09PL25 | Adam Technologies Inc | Check for Price | D Type Connector | 402-09FCTG1TA vs DE09PL25 |
DE09PL23 | Adam Technologies Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 402-09FCTG1TA vs DE09PL23 |
402-09FDTG1DN | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 402-09FCTG1TA vs 402-09FDTG1DN |
402-09FCTG1TN | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 402-09FCTG1TA vs 402-09FCTG1TN |
402-09FBTG1DA | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 402-09FCTG1TA vs 402-09FBTG1DA |
402-09FBTG1DN | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 402-09FCTG1TA vs 402-09FBTG1DN |
402-09FBTG1BA | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 402-09FCTG1TA vs 402-09FBTG1BA |
402-09FDZG1TN | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 402-09FCTG1TA vs 402-09FDZG1TN |
402-09FBTG1BN | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 402-09FCTG1TA vs 402-09FBTG1BN |