Part Details for 4011009 by Simco-Ion
Results Overview of 4011009 by Simco-Ion
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4011009 Information
4011009 by Simco-Ion is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4011009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5195
|
Newark | Ionizer, Overhead, 4-Fan, 120Vac, Ionizer Type:Overhead, Supply Voltage Vac:120V, Product Range:Aerostat Fpd Series Rohs Compliant: Na |Simco-Ion 4011009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
Buy Now | |
DISTI #
709ST1009
|
Techni-Tool, Inc. | Simco-Ion 4011009 Aerostat FPD High Output 4-Fan Overhead Ionizer | 3 |
|
$2,346.0000 | Buy Now |
DISTI #
709ST1009
|
TestEquity LLC | Simco-Ion 4011009 Aerostat FPD High Output 4-Fan Overhead Ionizer | 3 |
|
$2,346.0000 | Buy Now |