Part Details for 4005106-01 by Simco-Ion
Results Overview of 4005106-01 by Simco-Ion
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4005106-01 Information
4005106-01 by Simco-Ion is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4005106-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J8102
|
Newark | Top Gun Ionizing Blow-Off Gun, 230V, 7 Cable/Hose Assembly, Eu |Simco-Ion 4005106-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,334.0000 | Buy Now |
DISTI #
3037-4005106-01-ND
|
DigiKey | IONIZER AIR GUN BENCHTOP 230VAC Min Qty: 1 Lead time: 2 Weeks Container: Box |
12 In Stock |
|
$1,534.0100 | Buy Now |
DISTI #
709ST106
|
Techni-Tool, Inc. | Simco-Ion 4005106-01 Simco Ionizing Air Gun For Top Gun 3 7' Cable/Hose 230V | 0 |
|
$2,531.1000 | Buy Now |
DISTI #
709ST106
|
TestEquity LLC | Simco-Ion 4005106-01 Simco Ionizing Air Gun For Top Gun 3 7' Cable/Hose 230V | 0 |
|
$2,531.1000 | Buy Now |