Part Details for 40014020 by Wurth Elektronik
Results Overview of 40014020 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40014020 Information
40014020 by Wurth Elektronik is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 40014020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9734
|
Newark | Thermally Cond Material, Silicone, 2Mm Rohs Compliant: Yes |Wurth Elektronik 40014020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$11.9000 / $18.4100 | Buy Now |
DISTI #
732-40014020-ND
|
DigiKey | THERM PAD 100MMX100MM PURP Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2 In Stock |
|
$11.7080 / $16.5700 | Buy Now |
DISTI #
710-40014020
|
Mouser Electronics | Thermal Interface Products WE-TGF Sqare Flr Pad 100mm x 100mm x 2mm RoHS: Compliant | 60 |
|
$11.8900 / $13.8100 | Buy Now |
DISTI #
74022742
|
RS | Thermal pad, gap filler, 100mm L x 100mm W x 2mm H, 4W/(m x K), WE-TGF Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3900 / $16.7400 | RFQ |