Part Details for 4-641313-1 by TE Connectivity
Results Overview of 4-641313-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-641313-1 Information
4-641313-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4-641313-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-641313-1
|
Avnet Americas | - Tape and Reel (Alt: 4-641313-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71353399
|
RS | SOLIS SP SPD22-16COM22-18MIL1511 Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.1400 | RFQ |
DISTI #
000000000001452005
|
Sager | Headers & Wire Housings 11 CIR MTA -100 ASSY TAPE LF | 0 |
|
Buy Now | |
DISTI #
4-641313-1
|
Avnet Abacus | (Alt: 4-641313-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-641313-1
4-641313-1 CAD Models
4-641313-1 Part Data Attributes
|
4-641313-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641313-1
TE Connectivity
(4-641313-1) 11 CIR MTA-100 ASSY TAPE LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 28 AWG |
Alternate Parts for 4-641313-1
This table gives cross-reference parts and alternative options found for 4-641313-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641313-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-641313-1 | TE Connectivity | Check for Price | CONNECTOR, 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 4-641313-1 vs 1-641313-1 |
1-641313-1 | TE's AMP | Check for Price | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 4-641313-1 vs 1-641313-1 |