-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPI 2.0mm,HSG,2pos,Yellow
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-440129-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3839
|
Newark | Hpi 2.0Mm, hsg,2Pos, yellow |Amp Te Connectivity 4-440129-2 RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 | Buy Now |
DISTI #
4-440129-2-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 36000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0597 | Buy Now |
DISTI #
4-440129-2
|
Avnet Americas | - Bulk (Alt: 4-440129-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1138 / $0.1162 | Buy Now |
DISTI #
571-4-440129-2
|
Mouser Electronics | Headers & Wire Housings HPI 2.0mm HSG 2pos Yellow RoHS: Compliant | 0 |
|
$0.0590 | Order Now |
DISTI #
AMP4-440129-2
|
Heilind Electronics | HPI 2.0MM,HSG,2POS,YELLOW | Americas - 0 in Stock |
|
$0.0560 / $0.0713 | Buy Now |
|
Onlinecomponents.com | HPI 2.0MM,HSG,2POS,YELLOW RoHS: Compliant | 0 |
|
$0.0593 / $0.1242 | Buy Now |
DISTI #
AMP4-440129-2
|
Interstate Connecting Components | HPI 2.0MM,HSG,2POS,YELLOW | 0 |
|
$0.0560 / $0.0713 | Buy Now |
DISTI #
000000000001007826
|
Sager | Headers & Wire Housings HPI 2.0mm HSG 2pos Yellow Min Qty: 36000 | 0 |
|
$0.0796 | Buy Now |
DISTI #
4-440129-2
|
Avnet Abacus | (Alt: 4-440129-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HPI 2.0MM,HSG,2POS,YELLOW RoHS: Compliant | 0 |
|
$0.0593 / $0.1242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-440129-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-440129-2
TE Connectivity
HPI 2.0mm,HSG,2pos,Yellow
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .7784 N |