-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1718346-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3792321
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 3POS RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 3 Days Container: Each | 10929 |
|
$0.2139 / $0.4211 | Buy Now |
DISTI #
A128800-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Box |
2375 In Stock |
|
$0.5151 / $0.9100 | Buy Now |
DISTI #
4-1718346-1
|
Avnet Americas | AMP4-1718346-1 - Bulk (Alt: 4-1718346-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1314 / $0.1390 | Buy Now |
DISTI #
571-4-1718346-1
|
Mouser Electronics | Automotive Connectors MQS 3POS HSG RCPT RoHS: Compliant | 8984 |
|
$0.1940 / $0.5300 | Buy Now |
DISTI #
V99:2348_11740882
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Claret Violet Box Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1733 | Americas - 52 |
|
$0.1697 / $0.2775 | Buy Now |
DISTI #
70971749
|
RS | MQS - Connectors, MQS SOCKET HSG 3 POS Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2090 / $0.2270 | RFQ |
DISTI #
AMP4-1718346-1
|
Heilind Electronics | MQS SOCKET HSG 3 POS | Americas - 0 in Stock |
|
$0.1667 / $0.1745 | Buy Now |
|
Onlinecomponents.com | 3POS MQS REC COD D RoHS: Compliant |
5867 In Stock |
|
$0.1388 / $0.1685 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1606 / $0.6870 | Buy Now |
DISTI #
51521201
|
Verical | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Claret Violet Box Automotive RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1412 | Americas - 5000 |
|
$0.1893 / $0.2191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1718346-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1718346-1
TE Connectivity
Combination Line Connector, 3 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.657 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.394 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |
The recommended torque value for the 4-1718346-1 connector is 0.5-1.5 Nm (4.4-13.4 in-lbs). However, it's always best to consult the specific application requirements and TE Connectivity's documentation for precise torque specifications.
Yes, the 4-1718346-1 connector is designed to withstand high-vibration environments. It features a ruggedized design and secure locking mechanism to ensure reliable connections in demanding applications.
The 4-1718346-1 connector is designed to operate in a wide range of temperatures (-40°C to 125°C) and can withstand high humidity. However, it's essential to consult TE Connectivity's documentation and perform thorough testing to ensure the connector meets the specific requirements of your application.
The 4-1718346-1 connector is rated for a minimum of 500 mating cycles. However, this can vary depending on the application, usage, and environmental conditions. It's recommended to consult TE Connectivity's documentation and perform testing to determine the connector's performance in your specific use case.
The 4-1718346-1 connector is designed to be compatible with other TE Connectivity products and some third-party connectors. However, it's essential to verify compatibility before integrating the connector into your design. Consult TE Connectivity's documentation and perform testing to ensure compatibility and reliable connections.