-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 30A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1618239-9 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4376
|
Newark | Industrial Relays 1Forma Spst 26.5Vdc |Amp Te Connectivity 4-1618239-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$672.3500 / $723.9200 | Buy Now |
DISTI #
4-1618239-9
|
Avnet Americas | Electromechanical Relay SPDT 30A 26.5VDC 290Ohm Flange Mount - Bag (Alt: 4-1618239-9) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
AMP4-1618239-9
|
Heilind Electronics | K41C332=RELAY, VACUUM, SPDT | Americas - 0 in Stock |
|
$320.4225 / $512.1900 | Buy Now |
|
Onlinecomponents.com | K41C332=RELAY, VACUUM, SPDT RoHS: Compliant |
9 In Stock 10 On Order |
|
$444.7700 / $457.3200 | Buy Now |
DISTI #
AMP4-1618239-9
|
Interstate Connecting Components | K41C332=RELAY, VACUUM, SPDT | 0 |
|
$320.4225 / $512.1900 | Buy Now |
DISTI #
000000000000900361
|
Sager | General Purpose Relays K41C332=RELAY, VACUUM, SPDT Min Qty: 1 | 0 |
|
$355.2600 / $512.1900 | Buy Now |
DISTI #
4-1618239-9
|
Avnet Abacus | Electromechanical Relay SPDT 30A 265VDC 290Ohm Flange Mount (Alt: 4-1618239-9) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 63 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1618239-9
|
Avnet Abacus | Electromechanical Relay SPDT 30A 265VDC 290Ohm Flange Mount (Alt: 4-1618239-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | K41C332=RELAY, VACUUM, SPDT RoHS: Compliant |
9 In Stock 10 On Order |
|
$444.7700 / $457.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1618239-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1618239-9
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |