Part Details for 4-1618239-1 by TE Connectivity
Results Overview of 4-1618239-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1618239-1 Information
4-1618239-1 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 4-1618239-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1618239-1
|
Avnet Americas | - Bulk (Alt: 4-1618239-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$453.8457 / $720.9631 | Buy Now |
DISTI #
571-4-1618239-1
|
Mouser Electronics | Industrial Relays K41B932=RELAY VACUUM, SPST-NC RoHS: Compliant | 0 |
|
$677.1900 / $687.3400 | Order Now |
DISTI #
AMP4-1618239-1
|
Heilind Electronics | K41B932=RELAY, VACUUM, SPST-NC | Americas - 0 in Stock |
|
$473.1210 / $756.2551 | Buy Now |
|
Onlinecomponents.com | K41B932=RELAY, VACUUM, SPST-NC RoHS: Compliant | 0 |
|
$586.7300 / $1,071.3600 | Buy Now |
DISTI #
AMP4-1618239-1
|
Interstate Connecting Components | K41B932=RELAY, VACUUM, SPST-NC | 0 |
|
$473.1210 / $756.2551 | Buy Now |
DISTI #
000000000000900355
|
Sager | Industrial Relays K41B932=RELAY VACUUM, SPST-NC Min Qty: 1 | 0 |
|
$524.5400 / $735.2500 | Buy Now |
DISTI #
4-1618239-1
|
Avnet Abacus | (Alt: 4-1618239-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | K41B932=RELAY, VACUUM, SPST-NC RoHS: Compliant | 0 |
|
$586.7300 / $1,071.3600 | Buy Now |
Part Details for 4-1618239-1
4-1618239-1 CAD Models
4-1618239-1 Part Data Attributes
|
4-1618239-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1618239-1
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 115VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |