Part Details for 4-1437221-3 by TE Connectivity
Results Overview of 4-1437221-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1437221-3 Information
4-1437221-3 by TE Connectivity is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4-1437221-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1963
|
Newark | Fsk-22A |Buchanan Te Connectivity 4-1437221-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 68480 |
|
$0.0970 | Buy Now |
DISTI #
V36:1790_07455755
|
Arrow Electronics | FFC Jumper Cable Kapton 1Conductors 24AWG 300VAC 0.05m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2517 | Americas - 48160 |
|
$0.0687 / $0.1814 | Buy Now |
DISTI #
V99:2348_07455755
|
Arrow Electronics | FFC Jumper Cable Kapton 1Conductors 24AWG 300VAC 0.05m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2243 | Americas - 2728 |
|
$0.0545 / $0.0920 | Buy Now |
|
Onlinecomponents.com | FSK-22A RoHS: Compliant |
68480 Partner Stock |
|
$0.0607 / $0.1040 | Buy Now |
DISTI #
54479526
|
Verical | FFC Jumper Cable Kapton 1Conductors 24AWG 300VAC 0.05m RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 65000 |
|
$0.0570 / $0.0850 | Buy Now |
DISTI #
88756337
|
Verical | FFC Jumper Cable Kapton 1Conductors 24AWG 300VAC 0.05m RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2517 | Americas - 48160 |
|
$0.0675 / $0.1767 | Buy Now |
DISTI #
87662788
|
Verical | FFC Jumper Cable Kapton 1Conductors 24AWG 300VAC 0.05m RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2243 | Americas - 2728 |
|
$0.0545 / $0.0912 | Buy Now |
|
LCSC | PluginP2.54mm Board-to-Board and Backplane Connector ROHS | 100 |
|
$0.0773 / $0.0806 | Buy Now |
|
Master Electronics | FSK-22A RoHS: Compliant |
68480 Partner Stock |
|
$0.0607 / $0.1040 | Buy Now |
Part Details for 4-1437221-3
4-1437221-3 CAD Models
4-1437221-3 Part Data Attributes
|
4-1437221-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437221-3
TE Connectivity
FSK-22A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |
4-1437221-3 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 4-1437221-3 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure.
-
The 4-1437221-3 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor applications, it's not recommended for direct exposure to harsh environmental conditions, such as heavy rain or immersion in water.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate a range of wire sizes. However, it's essential to consult with TE Connectivity or a qualified engineer to determine the suitability of the connector for your specific wire size requirements.
-
The 4-1437221-3 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.