-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1419106-0 by TE Connectivity is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4297959
|
Farnell | RELAY SOCKET, 5 POS RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 34 |
|
$24.7547 / $26.3370 | Buy Now |
DISTI #
4-1419106-0
|
Avnet Americas | Conn Housing SKT 5 POS Crimp ST Cable Mount - Bulk (Alt: 4-1419106-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 344 |
|
$8.0740 / $8.6261 | Buy Now |
DISTI #
571-4-1419106-0
|
Mouser Electronics | Relay Sockets & Hardware Bracket Mount PlugIn Mini ISORelay RoHS: Compliant | 594 |
|
$10.8200 / $12.6600 | Buy Now |
|
Future Electronics | VTF Series Bracket Mount Socket 1 Pole Quick Connect Without Grounding Provision RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 4306Box |
|
$7.9400 / $8.3300 | Buy Now |
DISTI #
AMP4-1419106-0
|
Heilind Electronics | VCF4-1002=CONNECTOR,HOUSING | Americas - 6789 in Stock |
|
$8.2398 / $10.4164 | Buy Now |
|
Onlinecomponents.com | Relay Socket - DIN Rail - Panel - Quick Connect - 5 Pins. RoHS: Compliant |
2476 In Stock |
|
$7.6100 / $10.7000 | Buy Now |
DISTI #
77584928
|
Verical | Relay Sockets Plug In Bracket Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2402 | Americas - 3123 |
|
$9.6323 / $12.1221 | Buy Now |
DISTI #
87603238
|
Verical | Relay Sockets Plug In Bracket Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 65 |
|
$19.2080 | Buy Now |
DISTI #
16320021
|
Verical | Relay Sockets Plug In Bracket Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 32 |
|
$11.7300 / $13.4500 | Buy Now |
|
Quest Components | RELAY SOCKET | 152 |
|
$5.3170 / $12.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1419106-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1419106-0
TE Connectivity
IC Socket, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Termination Type | SOLDER |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 4-1419106-0 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 4-1419106-0 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 4-1419106-0 connector meets UL standards for safety and performance.
The 4-1419106-0 connector has a sealed design and is suitable for use in humid or wet environments, but it's recommended to follow proper sealing and installation procedures to ensure reliability.