-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254P2263C960=PC612 FEDERLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1393637-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4181
|
Newark | V42254P2263C960=Pc612 Federlei |Amp Te Connectivity 4-1393637-6 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 6599 |
|
$7.3100 | Buy Now |
DISTI #
13H3138
|
Newark | V42254P2263C960=Pc612 Federlei |Amp Te Connectivity 4-1393637-6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $7.3700 | Buy Now |
DISTI #
5831-4-1393637-6-ND
|
DigiKey | CONN DIN RCPT 96POS Min Qty: 40 Container: Bulk MARKETPLACE PRODUCT |
950 In Stock |
|
$3.6200 / $3.8200 | Buy Now |
DISTI #
4-1393637-6
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 4-1393637-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-4-1393637-6
|
Mouser Electronics | DIN 41612 Connectors RCPT 96P VT TYPE C RoHS: Compliant | 24 |
|
$7.3100 / $8.7200 | Buy Now |
DISTI #
73775749
|
RS | V42254P2263C960=PC612 FEDERLEI, Eurocard Connectors Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $7.2800 | RFQ |
|
Onlinecomponents.com | V42254P2263C960=PC612 FEDERLEI RoHS: Compliant |
6683 In Stock |
|
$4.8100 / $7.5800 | Buy Now |
DISTI #
65705055
|
Verical | Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 5015 |
|
$4.9200 / $5.9200 | Buy Now |
DISTI #
84947811
|
Verical | Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2438 | Americas - 3298 |
|
$4.2614 / $5.4473 | Buy Now |
DISTI #
16329297
|
Verical | Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 1584 |
|
$4.9200 / $5.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393637-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393637-6
TE Connectivity
V42254P2263C960=PC612 FEDERLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.417 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
The recommended torque value for the 4-1393637-6 connector is 0.5-1.5 Nm (4.4-13.4 in-lbs). However, it's always best to consult the specific application requirements and TE Connectivity's documentation for precise torque specifications.
Yes, the 4-1393637-6 connector is designed to withstand high-vibration environments. It features a ruggedized design and secure locking mechanism to ensure reliable connections in demanding applications.
The 4-1393637-6 connector is designed to operate in a wide range of temperatures (-40°C to 125°C) and can withstand high humidity. However, it's essential to consult TE Connectivity's documentation and perform thorough testing to ensure the connector meets the specific requirements of your application.
The 4-1393637-6 connector is rated for a minimum of 500 mating cycles. However, this can vary depending on the application, usage, and environmental conditions. It's recommended to consult TE Connectivity's documentation and perform testing to determine the connector's performance in your specific use case.
The 4-1393637-6 connector is designed to be compatible with other TE Connectivity products and some third-party connectors. However, it's essential to verify compatibility before using the connector in your application. Consult TE Connectivity's documentation and perform testing to ensure compatibility and reliable connections.