-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-103327-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967383
|
Farnell | CONNECTOR, 6POS, HEADER, 2.54MM, 1ROW RoHS: Compliant Min Qty: 300 Lead time: 1 Weeks, 2 Days Container: Each | 572 |
|
$0.3950 / $0.4522 | Buy Now |
DISTI #
4-103327-6
|
Avnet Americas | - Rail/Tube (Alt: 4-103327-6) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
V36:1790_11812775
|
Arrow Electronics | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 3383 |
|
$0.1736 / $0.2354 | Buy Now |
DISTI #
72056343
|
RS | Connector, AMPMODU, 06 Modii Hdr Srst B/A .100Cl Min Qty: 9600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3120 / $0.3390 | RFQ |
|
Onlinecomponents.com | 06 MODII HDR SRST B/A .100CL RoHS: Compliant |
715 Partner Stock |
|
$0.1622 / $0.2723 | Buy Now |
DISTI #
24867169
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 227 Package Multiple: 1 | Americas - 715 |
|
$0.2760 | Buy Now |
DISTI #
4-103327-6
|
TTI | Headers & Wire Housings 06 MODII HDR SRST B/A .100CL Min Qty: 240 Package Multiple: 240 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001450318
|
Sager | Headers & Wire Housings 06 MODII HDR SRST B/A .100CL | 0 |
|
Buy Now | |
DISTI #
4-103327-6
|
Avnet Abacus | (Alt: 4-103327-6) RoHS: Compliant Min Qty: 4800 Package Multiple: 240 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-103327-6
|
Avnet Abacus | (Alt: 4-103327-6) RoHS: Compliant Min Qty: 9600 Package Multiple: 240 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-103327-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-103327-6
TE Connectivity
06 MODII HDR SRST B/A .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-103327-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-103327-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
966710-6 | TE Connectivity | $2.4595 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 4-103327-6 vs 966710-6 |
281699-6 | TE Connectivity | Check for Price | HEADER HE13 RA 6 P | 4-103327-6 vs 281699-6 |
146293-6 | TE's AMP | Check for Price | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 4-103327-6 vs 146293-6 |
8-103336-7 | TE Connectivity | Check for Price | 06 MODII HDR SRST UNSHRD A/PIN | 4-103327-6 vs 8-103336-7 |
146292-6 | TE's AMP | Check for Price | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 4-103327-6 vs 146292-6 |
146288-6 | TE's AMP | Check for Price | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 4-103327-6 vs 146288-6 |
87348-6 | TE Connectivity | Check for Price | 06 MODII HDR SRST UNSHRD .100 | 4-103327-6 vs 87348-6 |
5-104878-9 | TE Connectivity | Check for Price | 06/07 MODII HDR SRST B/A .100 | 4-103327-6 vs 5-104878-9 |
7-104878-1 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 4-103327-6 vs 7-104878-1 |
3-103336-7 | TE Connectivity | Check for Price | 06 MODII HDR SRST UNSHRD A/PIN | 4-103327-6 vs 3-103336-7 |
The recommended torque value is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screws on the 4-103327-6 connector.
Yes, the 4-103327-6 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
Yes, the 4-103327-6 connector is designed to withstand vibrations and can be used in high-vibration applications, but it's recommended to follow proper mounting and installation procedures to ensure reliability.
Yes, the 4-103327-6 connector is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories.
The operating temperature range for the 4-103327-6 connector is -40°C to 125°C (-40°F to 257°F).