-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 MODII HDR DRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-103322-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3877
|
Newark | Conn, Header, 80Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 4-103322-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.9220 | Buy Now |
DISTI #
A106447-ND
|
DigiKey | CONN HEADER VERT 80POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1173 In Stock |
|
$2.5591 / $4.1700 | Buy Now |
DISTI #
93K3877
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 93K3877) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$2.7600 / $3.7600 | Buy Now |
DISTI #
4-103322-2
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 4-103322-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70468509
|
RS | PCB Header, 2.54 mm, vert, DR, 80-Way, AMPMODU Mod II Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5800 / $3.2200 | RFQ |
|
Onlinecomponents.com | 80 MODII HDR DRST B/A .100CL RoHS: Compliant |
75 Partner Stock |
|
$2.8200 / $3.3000 | Buy Now |
DISTI #
87649117
|
Verical | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 | Americas - 75 |
|
$3.3500 | Buy Now |
DISTI #
000000000002342152
|
Sager | Headers & Wire Housings 80P HDR DRST .100CL | 0 |
|
Buy Now | |
DISTI #
4-103322-2
|
Avnet Abacus | Conn Unshrouded Header HDR 80 POS 254mm Solder ST ThruHole (Alt: 4-103322-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-103322-2
|
Avnet Abacus | Conn Unshrouded Header HDR 80 POS 254mm Solder ST ThruHole (Alt: 4-103322-2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-103322-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-103322-2
TE Connectivity
80 MODII HDR DRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 3.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-103322-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-103322-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-146406-0 | TE Connectivity | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | 4-103322-2 vs 4-146406-0 |
9-146250-0 | TE Connectivity | $11.9709 | 80 MODII HDR DRST B/A .100CL | 4-103322-2 vs 9-146250-0 |
4-102973-0 | TE Connectivity | Check for Price | 80 MODII HDR DRST B/A .100CL | 4-103322-2 vs 4-102973-0 |
4-146413-0 | TE Connectivity | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | 4-103322-2 vs 4-146413-0 |
4-103186-0 | TE Connectivity | $5.9518 | 80 MODII HDR DRST B/A .100CL | 4-103322-2 vs 4-103186-0 |
4-103777-0 | TE Connectivity | $2.9403 | 80 MODII HDR DRST B/A .100CL | 4-103322-2 vs 4-103777-0 |
4-146257-0 | TE Connectivity | $6.1300 | 80 MODII HDR DRST B/A .100CL | 4-103322-2 vs 4-146257-0 |
9-146269-0 | TE Connectivity | $15.4750 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | 4-103322-2 vs 9-146269-0 |
4-103739-0 | TE Connectivity | $20.8350 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | 4-103322-2 vs 4-103739-0 |
9-87543-0 | TE Connectivity | $22.2266 | 80 MODII HDR DRST UNSHRD .100 | 4-103322-2 vs 9-87543-0 |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals.
Yes, the 4-103322-2 connector is designed to withstand vibrations and is suitable for use in harsh environments.
The operating temperature range for the 4-103322-2 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 4-103322-2 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 4-103322-2 connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.