Part Details for 3SMC9.0A TR13 PBFREE by Central Semiconductor Corp
Results Overview of 3SMC9.0A TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SMC9.0A TR13 PBFREE Information
3SMC9.0A TR13 PBFREE by Central Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3SMC9.0A TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-3SMC9.0ATR13PBFREECT-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2920 In Stock |
|
$0.9375 / $3.0500 | Buy Now |
DISTI #
3SMC9.0A TR13 PBFREE
|
Avnet Americas | Diode TVS Single Uni-Dir 9V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3SMC9.0A TR13 PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.8606 / $0.9900 | Buy Now |
DISTI #
610-3SMC9.0ATR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000W 200A Uni TVS 9.0Vrwm 1.0mA 5.0uA RoHS: Compliant | 0 |
|
$0.9370 | Order Now |