Part Details for 3SMBJ5931B-TPX01 by Micro Commercial Components
Results Overview of 3SMBJ5931B-TPX01 by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SMBJ5931B-TPX01 Information
3SMBJ5931B-TPX01 by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3SMBJ5931B-TPX01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 680 |
|
RFQ |
Part Details for 3SMBJ5931B-TPX01
3SMBJ5931B-TPX01 CAD Models
3SMBJ5931B-TPX01 Part Data Attributes
|
3SMBJ5931B-TPX01
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMBJ5931B-TPX01
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 3SMBJ5931B-TPX01
This table gives cross-reference parts and alternative options found for 3SMBJ5931B-TPX01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMBJ5931B-TPX01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1PGSMB5931 | Taiwan Semiconductor | $0.1090 | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | 3SMBJ5931B-TPX01 vs 1PGSMB5931 |
3SMBJ5931B | Micro Commercial Components | Check for Price | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | 3SMBJ5931B-TPX01 vs 3SMBJ5931B |
3SMBJ5931B-T | Micro Commercial Components | Check for Price | Zener Diode, | 3SMBJ5931B-TPX01 vs 3SMBJ5931B-T |
3SMBJ5931B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 3SMBJ5931B-TPX01 vs 3SMBJ5931B-TP-HF |