-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SMBJ5918B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SMBJ5918BTPMSCT-ND
|
DigiKey | DIODE ZENER 5.1V 3W DO214AA Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12753 In Stock |
|
$0.0938 / $0.3900 | Buy Now |
DISTI #
833-3SMBJ5918B-TP
|
Mouser Electronics | Zener Diodes DIODE ZENER 3W 5.1V SMB RoHS: Compliant | 16094 |
|
$0.1080 / $0.3900 | Buy Now |
DISTI #
E54:1762_08671707
|
Arrow Electronics | Diode Zener Single 5.1V 5% 3000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2441 | Europe - 36000 |
|
$0.1367 | Buy Now |
DISTI #
88806880
|
Verical | Diode Zener Single 5.1V 5% 3000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2441 | Americas - 36000 |
|
$0.2428 | Buy Now |
DISTI #
3SMBJ5918B-TP
|
TME | Diode: Zener, 3W, 5.1V, SMD, reel,tape, SMB, single diode, 5uA Min Qty: 1 | 0 |
|
$0.1810 / $0.6210 | RFQ |
|
Vyrian | Diodes | 10090 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3SMBJ5918B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMBJ5918B-TP
Micro Commercial Components
Zener Diode, 5.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 350 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 73.5 mA |
This table gives cross-reference parts and alternative options found for 3SMBJ5918B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMBJ5918B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3SMBJ5918B-T | Micro Commercial Components | Check for Price | Zener Diode, | 3SMBJ5918B-TP vs 3SMBJ5918B-T |
The recommended footprint and land pattern for the 3SMBJ5918B-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
To ensure proper soldering and avoid defects, follow the recommended soldering profile and temperature, use a solder with a melting point compatible with the component's rating, and ensure the PCB is clean and free of oxidation. Additionally, use a soldering iron with a temperature control and a flux suitable for the component's package type.
The maximum allowable power dissipation for the 3SMBJ5918B-TP is dependent on the ambient temperature and the thermal resistance of the component. According to the datasheet, the maximum power dissipation is 1500 W, but this value can be derated based on the ambient temperature and the thermal resistance of the component.
The 3SMBJ5918B-TP is a commercial-grade component, and its use in high-reliability or aerospace applications may require additional testing and qualification. It is recommended to consult with the manufacturer and to evaluate the component's performance under the specific application's requirements.
Handle the 3SMBJ5918B-TP with care to prevent mechanical damage, and store it in a dry, cool place away from direct sunlight and moisture. Use anti-static packaging and follow the manufacturer's recommended storage conditions to prevent degradation and damage.