-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SMAJ5932B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SMAJ5932B-TPMSCT-ND
|
DigiKey | DIODE ZENER 20V 3W DO214AC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12213 In Stock |
|
$0.0941 / $0.3100 | Buy Now |
DISTI #
833-3SMAJ5932B-TP
|
Mouser Electronics | Zener Diodes 3W 20V RoHS: Compliant | 7970 |
|
$0.0960 / $0.3100 | Buy Now |
DISTI #
V72:2272_06829284
|
Arrow Electronics | Diode Zener Single 20V 5% 3000mW 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1634 Container: Cut Strips | Americas - 2 |
|
$0.0958 / $0.3094 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 3850 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | ZENER DIODE, 20V V(Z), 5%, 3W, SILICON, UNIDIRECTIONAL, DO-214AC | 3187 |
|
$0.0624 / $0.1920 | Buy Now |
|
Quest Components | ZENER DIODE, 20V V(Z), 5%, 3W, SILICON, UNIDIRECTIONAL, DO-214AC | 3080 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
3SMAJ5932B-TP
|
TME | Diode: Zener, 3W, 20V, SMD, reel,tape, SMA, single diode, 1uA Min Qty: 5 | 0 |
|
$0.0840 / $0.1550 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3SMAJ5932B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMAJ5932B-TP
Micro Commercial Components
Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 650 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 18.7 mA |
This table gives cross-reference parts and alternative options found for 3SMAJ5932B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMAJ5932B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3SMAJ5932B-TPX01 | Micro Commercial Components | Check for Price | Zener Diode, | 3SMAJ5932B-TP vs 3SMAJ5932B-TPX01 |
The recommended footprint and land pattern for the 3SMAJ5932B-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
Handle the 3SMAJ5932B-TP by the body, avoiding touching the leads or the glass passivation. Store the devices in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and handling procedures to prevent electrostatic discharge (ESD) damage.
The maximum allowable power dissipation for the 3SMAJ5932B-TP is dependent on the ambient temperature and the thermal resistance of the device. Refer to the datasheet for the power derating curve and thermal resistance values to determine the maximum allowable power dissipation for your specific application.
The 3SMAJ5932B-TP is a commercial-grade device, and its use in high-reliability or aerospace applications may require additional testing and qualification. Consult with Micro Commercial Components or a qualified reliability engineer to determine the suitability of the device for your specific application.
The 3SMAJ5932B-TP has a polarity mark on the package. Ensure that the polarity mark is aligned with the corresponding mark on the PCB to prevent incorrect orientation during assembly.