-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SMAJ5930B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-3SMAJ5930B-TP
|
Mouser Electronics | Zener Diodes 3W 16V RoHS: Compliant | 13742 |
|
$0.0960 / $0.3700 | Buy Now |
DISTI #
87212757
|
Verical | Diode Zener Single 16V 5% 3000mW 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2442 | Americas - 7500 |
|
$0.3445 / $0.3626 | Buy Now |
DISTI #
3SMAJ5930B-TP
|
TME | Diode: Zener, 3W, 16V, SMD, reel,tape, SMA, single diode, 1uA Min Qty: 5 | 0 |
|
$0.0800 / $0.1490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3SMAJ5930B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMAJ5930B-TP
Micro Commercial Components
Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 23.4 mA |
This table gives cross-reference parts and alternative options found for 3SMAJ5930B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMAJ5930B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3SMAJ5930B | Micro Commercial Components | Check for Price | Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | 3SMAJ5930B-TP vs 3SMAJ5930B |
3SMAJ5930B-TPX01 | Micro Commercial Components | Check for Price | Zener Diode, | 3SMAJ5930B-TP vs 3SMAJ5930B-TPX01 |
The recommended footprint for the 3SMAJ5930B-TP is a standard SOD-123 package with a pad size of 2.5mm x 1.5mm.
Yes, the 3SMAJ5930B-TP is a high-reliability device that meets the requirements of AEC-Q101, making it suitable for use in automotive and other high-reliability applications.
The maximum operating temperature range for the 3SMAJ5930B-TP is -55°C to 150°C, making it suitable for use in a wide range of applications.
Yes, the 3SMAJ5930B-TP is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
The typical response time for the 3SMAJ5930B-TP is less than 1ns, making it suitable for use in high-speed applications.