Part Details for 3SE51221LA00 by Siemens
Results Overview of 3SE51221LA00 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SE51221LA00 Information
3SE51221LA00 by Siemens is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3SE51221LA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE51221LA00-ND
|
DigiKey | SWITCH LIMIT 3PST 3A 24V Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$189.6700 | Buy Now |
DISTI #
982-3SE51221LA00
|
Mouser Electronics | Limit Switches LIMSW BODY,METAL,1NO+2NC,SNAP,3M20,2LED RoHS: Compliant | 0 |
|
$167.4700 / $182.2700 | Order Now |
DISTI #
70384186
|
RS | Sirius 3SE5 Safety Limit Switch with Round Plunger Actuator, Metal, NO/2NC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$175.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.7500 / $157.7400 | Buy Now |