Part Details for 3SBC2038A2 by TE Connectivity
Results Overview of 3SBC2038A2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SBC2038A2 Information
3SBC2038A2 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 3SBC2038A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3616
|
Newark | 3Sbc2038A2 = M39016/13-093P |Cii Te Connectivity 3SBC2038A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$273.9100 | Buy Now |
DISTI #
16M0536
|
Newark | 3Sbc2038A2 = M39016/13-093P |Cii Te Connectivity 3SBC2038A2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.8600 / $304.3100 | Buy Now |
DISTI #
2266-3SBC2038A2-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 1 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$319.5800 / $337.0100 | Buy Now |
DISTI #
3SBC2038A2-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.0735 | Buy Now |
DISTI #
655-3SBC2038A2
|
Mouser Electronics | Low Signal Relays - PCB M39016/13-093P | 0 |
|
$280.3100 / $290.6900 | Order Now |
|
Onlinecomponents.com | Low Signal Relay |
8 Partner Stock |
|
$260.3300 / $723.9100 | Buy Now |
DISTI #
22588797
|
Verical | Signal Relay 5VDC 2A DPDT( ()) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$299.6800 / $316.0300 | Buy Now |
|
Master Electronics | Low Signal Relay |
8 Partner Stock |
|
$260.3300 / $723.9100 | Buy Now |
Part Details for 3SBC2038A2
3SBC2038A2 CAD Models
3SBC2038A2 Part Data Attributes
|
3SBC2038A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBC2038A2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 568 mW | |
Coil Resistance | 44 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |