Part Details for 3RT20252AP60 by Siemens
Results Overview of 3RT20252AP60 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RT20252AP60 Information
3RT20252AP60 by Siemens is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3RT20252AP60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20252AP60-ND
|
DigiKey | CONTACTOR S0 16A 240VAC 1NO/1NC Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$151.2100 | Buy Now |
DISTI #
982-3RT20252AP60
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 16A 240VAC 1NO/1NC SPRG RoHS: Compliant | 0 |
|
$110.8400 / $134.5900 | Order Now |
DISTI #
71273445
|
RS | CONTACTOR S0 16A 240VAC 1NO/1NC SPRG Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.0000 / $150.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$171.6000 / $179.5600 | Buy Now |