Part Details for 3RM1201-3AA04 by Siemens
Results Overview of 3RM1201-3AA04 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RM1201-3AA04 Information
3RM1201-3AA04 by Siemens is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 3RM1201-3AA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RM1201-3AA04
|
TME | Module: reversing motor starter, 0.12kW, 0.1÷0.5A, -25÷60°C, IP20 Min Qty: 1 | 0 |
|
$133.2300 / $143.4800 | RFQ |