Part Details for 3RC-S by Bivar Inc
Results Overview of 3RC-S by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RC-S Information
3RC-S by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3RC-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_19756839
|
Arrow Electronics | LED Uni-Color Red 700nm 2-Pin Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1748 | Americas - 4 |
|
$0.0744 / $0.1149 | Buy Now |
DISTI #
70529129
|
RS | LED Through Hole 3mm Red 700nm 2.5mcd Water Clear Lens 30 Deg Viewing Angle Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 / $0.0890 | RFQ |
Part Details for 3RC-S
3RC-S CAD Models
3RC-S Part Data Attributes
3RC-S Frequently Asked Questions (FAQ)
-
Bivar recommends a thermal pad on the bottom of the device, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Bivar recommends using a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 180°C to 190°C. Avoid using excessive soldering iron pressure or prolonged exposure to high temperatures.
-
The maximum allowable voltage drop across the 3RC-S is 2.5V. Exceeding this voltage drop may lead to reduced performance, increased power consumption, or even device failure.
-
Yes, the 3RC-S is designed to withstand vibrations up to 10G. However, it's recommended to follow proper mounting and securing procedures to ensure reliable operation.
-
Bivar recommends following a systematic troubleshooting approach, starting with visual inspection, then checking power supply and input signals, and finally verifying output signals. Consult the datasheet and application notes for specific guidance.